RS PRO 8 piece Hex Key Set, T Shape 2 in, 2.5mm
- RS Stock No.:
- 2479997
- Brand:
- RS PRO
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
| RS stock number | 2479997 |
| Product description | RS PRO 8 piece Hex Key Set, T Shape 2 in, 2.5mm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | May 10, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Shape | T |
| Number of Pieces | 8 |
| Hex Key Type | Hexagon |
| Hex Key Size | 2 in, 2.5 mm, 3.0 mm, 4.0 mm, 5.0 mm, 6.0 mm, 8.0 mm, 10.0 mm |
| Imperial or Metric | Metric |
| Short or Long Arm | Long |
| Material | Chrome Nickel Alloy |