TE Connectivity Halogen Free Heat Shrink Tubing, Black 2.1mm Sleeve Dia. x 200m Length 2:1 Ratio, VERSAFIT V2 Series

RS Stock No.:
8741150
Mfr. Prt No.:
V2-1.5-0-SP-SM
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8741150
Product description TE Connectivity Halogen Free Heat Shrink Tubing, Black 2.1mm Sleeve Dia. x 200m Length 2:1 Ratio, VERSAFIT V2 Series
Manufacturer / Brand TE Connectivity
Manufacturer part number V2-1.5-0-SP-SM
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
RS stock number 8741150
Product description TE Connectivity Halogen Free Heat Shrink Tubing, Black 2.1mm Sleeve Dia. x 200m Length 2:1 Ratio, VERSAFIT V2 Series
Manufacturer / Brand TE Connectivity
Manufacturer part number V2-1.5-0-SP-SM

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Versafit V2 Heat-shrink Tubing 2:1

Highly flame retardant heat-shrink tubing that is manufactured from crosslinked polyolefin with a low recovery temperature and excellent flexibility. Versafit V2 tubing is free of polybrominated biphenyls (PBBs) and polybrominated biphenyl oxides and ethers (PBBOs and PBBEs), which are classified as environmentally hazardous substances.


Features and benefits
• Flame retardant
• 2:1 shrink ratio
• Fast installation time due to low shrink temperature
• Highly flexible


Applications
• Electrical insulation
• Component protection
• Wire bundling
• Strain relief
• Identification


Specifications

Attribute Value
Brand TE Connectivity
Series VERSAFIT V2
Colour Black
Flame Retardant Yes
Sleeve Diameter 2.1 mm
Sleeve Length 200 m
Shrink Ratio 2:1
Shrunk Diameter 0.75 mm
Sleeve Type Heat Shrink
Adhesive Lined No
Halogen Free Yes
Standards Met ASTM D2671, CSA LR31929, RoHS Compliant, UL Recognized E35586
Material Polyolefin
Checking stock...
IDR
1,826,869.13
Out of stock
Price Reel (1 Reel of 200)
Reel(s)Per Reel(IDR)Per Unit(IDR)
11,826,869.139,134.35
*price per unit indicative
"TE Connectivity Halogen Free Heat Shrink Tubing, Black 2.1mm Sleeve Dia. x 200m Length 2:1 Ratio, VERSAFIT V2 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products