Facom, Height Safe Satin Chrome Combination Spanner, 1-1/8 in 1-1/8in

RS Stock No.:
9102824
Mfr. Prt No.:
440.1P1/8SLS
Brand:
Facom
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
RS stock number 9102824
Product description Facom, Height Safe Satin Chrome Combination Spanner, 1-1/8 in 1-1/8in
Manufacturer / Brand Facom
Manufacturer part number 440.1P1/8SLS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Facom SLS Height Safe Combination Spanners

Working Safely At Height

The SLS, Safety Lock System, range of tools from Facom were created for use at height. They preserve the comfort, quality and level of performance you expect.

These Facom combination wrenches are a new generation available in metric and imperial sizes. By reinventing the heads, you get more control. Pre tightening is more stable, easier to guide. The wrench does not turn in your hand. With double the surface contact you get easy power transmission and comfort with torque guaranteed significantly above high strength tool standard ISO 898-1. The 440 range was also designed with your safety in mind. With critical tightening the wrench distorts gradually, you will not be injured by brutal breaking.

Features and Benefits

• Tool equipped with a Facom SLS attachment solution, preventing any risk of accidental falls
• The crimped "rotating" cable solution maintains user ergonomics
• Standard wrench for all current applications
• The angled and protruding ring head provides better clearance for recessed or closely spaced nuts
• More efficient open end saves 20% time and 15% space in tighter areas
• High mechanical strength combined with compact size meeting aeronautical standards
• Ring open end (size E) designed for better access to series or embedded screws
• OGV® profile ring head with 12 points for powerful tightening while protecting the nut
• Ring and open heads angled at 15°
• Open-end head-handle geometry optimised for increased access
• Metric sizes: 4 to 41 mm
• Imperial sizes: 1/4" to 1"5/16
• Satin chrome finish

Product Application

SLS Height Safe Tools

To help prevent accidents that affect health and productivity Facom brings you the SLS range of tools. They can withstand twice the weight of the tool and are real world tested. The metal design can withstand extreme shocks, temperatures and other harsh working conditions.

Traceable

An individual traction test is performed on each tool upon ring assembly. An inspection certificate is issued and a unique serial number engraved on the tool. Facom can hence follow up its production to guarantee maximum safety. The unique serial number also ensures that the tool is identified and followed throughout its lifetime.


Specifications

Attribute Value
Brand Facom
Overall Length 305 mm
Double Ended Yes
Height Safe Yes
Imperial or Metric Imperial
Size 1-1/8 in
Spanner Type Combination Spanner
Finish Satin Chrome
Imperial Size 1-1/8 in
Checking stock...
IDR
1,696,281.08
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,696,281.08
*price per unit indicative
"Facom, Height Safe Satin Chrome Combination Spanner, 1-1/8 in 1-1/8in" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda