Bahco Chrome Combination Spanner, 3/4 in 3/4in
- RS Stock No.:
- 7178797
- Mfr. Prt No.:
- 1952Z-3/4
- Brand:
- Bahco

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7178797 |
| Product description | Bahco Chrome Combination Spanner, 3/4 in 3/4in |
| Manufacturer / Brand | Bahco |
| Manufacturer part number | 1952Z-3/4 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 18, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: AR
Product Details
A high quality, professional range of spanners and wrenches for use in heavy industry applications in areas such as oil rigs, ship yards and the rail industry.
Bahco Offset Combination Spanner, 1952 series
Bahco Combination Spanners (series 1952) are high-quality tools made from vanadium-extra alloy steel. Manufactured with a quality in mind to ensure long life and safe service. Suitable for heavy duty use.
Features & Benefits
• Combination wrench, offset
• Standards: ISO 691, ISO 7738, ISO 3318, ISO 1711-1 and DIN 3113
• Material: High performance alloy steel
• Open-end angle 15° with a slimmer head to get more accessibility
• 12 points Dynamic-Drive Profile provides longer life for screws and nuts
• Ring end angle 15° for knuckle clearance or better grip
• Chrome plated micro-matt finishing provides high-quality surface
Specifications
| Attribute | Value |
| Brand | Bahco |
| Overall Length | 245 mm |
| Double Ended | Yes |
| Imperial or Metric | Imperial |
| Size | 3/4 in |
| Spanner Type | Combination Spanner |
| Finish | Chrome |
| Imperial Size | 3/4 in |
| Material | Alloy Steel |