Facom Satin Chrome Combination Spanner, 5.5 mm

RS Stock No.:
0476040
Mfr. Prt No.:
440.5.5H
Brand:
Facom
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
RS stock number 0476040
Product description Facom Satin Chrome Combination Spanner, 5.5 mm
Manufacturer / Brand Facom
Manufacturer part number 440.5.5H

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Series 440 combination spanners

Series of standard combination spanners with 15° angle
Variable handle cross-section provides better grip and stability for added comfort
Improved accessibility thanks to unobstructed view
Optimised open-end / handle geometry for greater accessibility
Satin chrome finish
12-point OGV profile for a high torque without damaging the nut
6 point ring available on 476-040 and 476-050


Specifications

Attribute Value
Brand Facom
Overall Length 115 mm
Double Ended Yes
Imperial or Metric Metric
Size 5.5 mm
Metric Size 5.5 mm
Spanner Type Combination Spanner
Finish Satin Chrome
Checking stock...
IDR
179,152.12
IDR
92,198.31
Out of stock
Price EachYou save IDR 86,953.81 (48.5%)
Unit(s)Per Unit(IDR)
192,198.31
*price per unit indicative
"Facom Satin Chrome Combination Spanner, 5.5 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda