Bahco Adjustable Spanner, , 30mm Max Jaw Capacity

RS Stock No.:
8766206
Mfr. Prt No.:
Adjust 3-90
Brand:
Bahco
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
RS stock number 8766206
Product description Bahco Adjustable Spanner, , 30mm Max Jaw Capacity
Manufacturer / Brand Bahco
Manufacturer part number Adjust 3-90

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: SE


Product Details

Adjustable & Self Adjusting Sets

Bahco Adjust 3 to 90 Wrench Set

A set of 3 Adjustable Wrenches made from high performance alloy steel and developed to focus on innovation and ergonomics. The set consists of 9070, 9071 and 9072. The heads are angled at 15° for better accessibility and the jaw will not fall out even when opened to the max.

Non-slip thermoplastic grip handle
15° head angle for improved accessibility
Precision hardened and anti-corrosion treated

Key Features


Specifications

Attribute Value
Brand Bahco
Jaw Capacity 30 mm
Wrench Type Adjustable Spanner
Handle Type Plastic
Material Alloy Steel
Checking stock...
IDR
2,802,031.46
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,802,031.46
*price per unit indicative
"Bahco Adjustable Spanner, , 30mm Max Jaw Capacity" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda