Bahco Adjustable Spanner, 254 mm Overall Length, 46mm Max Jaw Capacity
- RS Stock No.:
- 8766203
- Mfr. Prt No.:
- 33H
- Brand:
- Bahco

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8766203 |
| Product description | Bahco Adjustable Spanner, 254 mm Overall Length, 46mm Max Jaw Capacity |
| Manufacturer / Brand | Bahco |
| Manufacturer part number | 33H |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 18, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: ES
Product Details
Bahco 33H Adjustable Wrench with Hook
This handy combination wrench has a unique hook, is easy to carry and can be used to operate valves without stripping the nuts or gouging rims. The laser marked metric scale makes it easy for users to read and ensure a perfect fit.
Features and Benefits
Adjustable wrench with hook
Anti-corrosion treatment
Wide mouth with laser marked metric scale
Left going screw
Specifications
| Attribute | Value |
| Brand | Bahco |
| Overall Length | 254 mm |
| Jaw Capacity | 46 mm |
| Wrench Type | Adjustable Spanner |
| Handle Type | Metal |