Facom Adjustable Spanner, 280 mm Overall Length, 70mm Max Jaw Capacity

RS Stock No.:
8764945
Mfr. Prt No.:
105.280
Brand:
Facom
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
RS stock number 8764945
Product description Facom Adjustable Spanner, 280 mm Overall Length, 70mm Max Jaw Capacity
Manufacturer / Brand Facom
Manufacturer part number 105.280

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Facom 105.28 High-Capacity Adjustable Wrench

Introducing the high-capacity, professional adjustable wrench from FACOM. This robust construction wrench has been manufactured with the toughest application in mind for the most demanding professionals. The Facom 105.280 exceeds the standards spec and offers a more powerful torque. The ergonomic handle is optimised for hand contact and ensure precise control of the torque generated to tighten or loosen nut and bolts. The Facom 105.280 Adjustable Spanner can be used with a facom SLS attachment solution, preventing any risk of accidental falls.

Features and Benefits:

• Spanner is equipped with a FACOM SLS attachment solution, preventing any risk of accidental falls
• Long handle yet thin profile for optimum accessibility and increased torque
• Easily adjustable jaw opening size with a bearing-mounted thumbwheel
• Non-protruding moving jaw at maximum capacity
• Right-hand button rotation
• Robust construction for heavy-duty application with a jaw opening up to 70mm
• Satin Chrome finished body

Typical Applications:

Adjustable Spanners, also know as adjustable wrenches or monkey wrenches are typically used by professionals and DIYer looking for a one tool solution to be used with a different size fastener heads. Adjustable spanner is an essential item for any workshop or home garage.

Adjustable wrenches are typically used by:
• Plumbers
• Car Mechanics
• Electricians
• Machinery Service Technicians
• Farmers
• Engineers
• Builders
• DIY enthusiasts

FAQs:

How does this adjustable wrench work?
This adjustable spanner is simple to use, adjust the jaw size by turning the rolled worm screw to the required size. Engage the nut or bolt while holding the high comfort grip, loosen or tighten as required.

What are the advantages of an adjustable spanner?
In short, convenience. An adjustable spanner provides a more accurate fit, as it matches a spanner size directly to a corresponding nut or bolt. However, if the size of the fittings and fasteners are uncertain, an adjustable spanner is adaptable, portable and versatile.

Where would you use an adjustable spanner?
An adjustable spanner is typically used in plumbing applications to tighten and loosen connection to water pipes. They are also used as an alternative to a standard spanner to deliver a greater degree of torque.


Specifications

Attribute Value
Brand Facom
Overall Length 280 mm
Jaw Capacity 70 mm
Wrench Type Adjustable Spanner
Handle Type Metal
Material Chrome
Checking stock...
IDR
1,074,807.83
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,074,807.83
*price per unit indicative
"Facom Adjustable Spanner, 280 mm Overall Length, 70mm Max Jaw Capacity" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda