Bahco Adjustable Spanner, 900 mm Overall Length, 102mm Max Jaw Capacity

RS Stock No.:
8064825
Mfr. Prt No.:
361-36
Brand:
Bahco

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8064825
Product description Bahco Adjustable Spanner, 900 mm Overall Length, 102mm Max Jaw Capacity
Manufacturer / Brand Bahco
Manufacturer part number 361-36

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Stillson Pipe Wrench (361 Series)

Plumbers wrench, or Pipe Wrench for use with round pipes and fittings. Ideal for many areas and professions including plumbers, HVAC engineers, maintenance through to the DIY man.

Features and Benefits
Self-clamping one-hand traditional Stillson wrench
Spring loaded for ratchet-like use
Chrome Vanadium construction
Traditional forged steel
Anti-corrosion treated
Induction hardened jaws
Springs housed inside casing for extra durability

L8064825-01

Specifications

Attribute Value
Brand Bahco
Overall Length 900 mm
Wrench Type Adjustable Spanner
Jaw Capacity 102 mm
Handle Type Metal
Material Steel
Checking stock...
IDR
4,411,568.51
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,411,568.51
*price per unit indicative
"Bahco Adjustable Spanner, 900 mm Overall Length, 102mm Max Jaw Capacity" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda