Bahco Adjustable Spanner, 500 mm Overall Length, 62mm Max Jaw Capacity

RS Stock No.:
7179166
Mfr. Prt No.:
96C
Brand:
Bahco
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
RS stock number 7179166
Product description Bahco Adjustable Spanner, 500 mm Overall Length, 62mm Max Jaw Capacity
Manufacturer / Brand Bahco
Manufacturer part number 96C

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ES


Product Details

A high quality, professional range of spanners and wrenches for use in heavy industry applications in areas such as oil rigs, ship yards and the rail industry.

Bahco Heavy Duty Adjustable Wrench

Side nut adjustable wrench for heavy-duty applications forged in one piece for better performance with a chrome plated finish.

Features and Benefits
High performance alloy steel
Head angle 15º provides better accessibility
Measurement scale in mm
Bigger and rounded handles for a comfortable grip
Chrome plated


Specifications

Attribute Value
Brand Bahco
Overall Length 500 mm
Wrench Type Adjustable Spanner
Jaw Capacity 62 mm
Handle Type Metal
Material Alloy Steel
Checking stock...
IDR
5,353,795.38
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,353,795.38
*price per unit indicative
"Bahco Adjustable Spanner, 500 mm Overall Length, 62mm Max Jaw Capacity" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda