Bahco Adjustable Spanner, 218 mm Overall Length, 38mm Max Jaw Capacity
- RS Stock No.:
- 7108798
- Mfr. Prt No.:
- 9031-T
- Brand:
- Bahco

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7108798 |
| Product description | Bahco Adjustable Spanner, 218 mm Overall Length, 38mm Max Jaw Capacity |
| Manufacturer / Brand | Bahco |
| Manufacturer part number | 9031-T |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 18, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: ES
Product Details
Bahco Adjustable Wrench Extra Thin Jaws
An 8in wrench with wider opening and extra thin jaws. 40% wider opening and 45% thinner jaws when compared to a standard adjustable wrench of equivalent size.
Features and Benefits
Maximum comfort
Thermoplastic no slip handle
Phosphated
Precision-hardened
Anti-corrosion treated
Left turning screw
Specifications
| Attribute | Value |
| Brand | Bahco |
| Wrench Type | Adjustable Spanner |
| Jaw Capacity | 38 mm |
| Handle Type | Plastic |
| Material | Alloy Steel |
| Overall Length | 218 mm |