Bahco Adjustable Spanner, 390 mm Overall Length, 43mm Max Jaw Capacity
- RS Stock No.:
- 6880243
- Mfr. Prt No.:
- 8074V
- Brand:
- Bahco

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6880243 |
| Product description | Bahco Adjustable Spanner, 390 mm Overall Length, 43mm Max Jaw Capacity |
| Manufacturer / Brand | Bahco |
| Manufacturer part number | 8074V |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 29, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Bahco VDE Adjustable Wrench
Professional Adjustable Wrench designed for protection against inadvertent shock when working on circuits up to 1000 V.
Features and Benefits
Insulated adjustable wrench
3 layer colour insulation coating: Red: Safety, Orange: Danger, Yellow: High danger
4th coating in black to protect handle edges
High performance alloy steel
Chrome plated and anti-corrosion treated finish
Movable jaw operated by thumb screw
Complies with ISO and ANSI torque requirements
Head dimensions comply with ISO 6787 standards
Specifications
| Attribute | Value |
| Brand | Bahco |
| Overall Length | 390 mm |
| VDE/1000V Approved | Yes |
| Wrench Type | Adjustable Spanner |
| Jaw Capacity | 43 mm |
| Handle Type | Insulated |
| Material | Alloy Steel |