Bahco Adjustable Spanner, 165 mm Overall Length, 20mm Max Jaw Capacity

RS Stock No.:
6880234
Mfr. Prt No.:
8070V
Brand:
Bahco
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
RS stock number 6880234
Product description Bahco Adjustable Spanner, 165 mm Overall Length, 20mm Max Jaw Capacity
Manufacturer / Brand Bahco
Manufacturer part number 8070V

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Bahco VDE Adjustable Wrench

Professional Adjustable Wrench designed for protection against inadvertent shock when working on circuits up to 1000 V.

Features and Benefits
Insulated adjustable wrench
3 layer colour insulation coating: Red: Safety, Orange: Danger, Yellow: High danger
4th coating in black to protect handle edges
High performance alloy steel
Chrome plated and anti-corrosion treated finish
Movable jaw operated by thumb screw
Complies with ISO and ANSI torque requirements
Head dimensions comply with ISO 6787 standards

L6880234-01

Specifications

Attribute Value
Brand Bahco
Overall Length 165 mm
VDE/1000V Approved Yes
Wrench Type Adjustable Spanner
Jaw Capacity 20 mm
Handle Type Insulated
Material Alloy Steel
Checking stock...
IDR
1,114,666.03
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,114,666.03
*price per unit indicative
"Bahco Adjustable Spanner, 165 mm Overall Length, 20mm Max Jaw Capacity" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda