Bahco Adjustable Spanner, , 30mm Max Jaw Capacity

RS Stock No.:
4780700
Mfr. Prt No.:
ADJUST 3
Brand:
Bahco
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
RS stock number 4780700
Product description Bahco Adjustable Spanner, , 30mm Max Jaw Capacity
Manufacturer / Brand Bahco
Manufacturer part number ADJUST 3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Bahco 3 Piece Adjustable Spanner Set

A set of imperial adjustable spanners from Bahco. These wrenches are high quality with phosphate finish. The wrench head combines slimness and accessibility with strength for performance. Precision hardened and anti-corrosion treated resulting in no movement in jaws after selecting the correct size. The wrenches withstand high torque loads and the heat-treated steel jaws give long life.

Adjustable Spanner Set

• Bahco 8070 - 6 in / 155 mm, 8071 - 8 in / 205 mm, 8072 - 10 in / 255 mm

Features and Benefits

• Imperial
• High quality, phosphate finish
• Precision-hardened
• Anti-corrosion finish
• Graduated 15° angled head
• Thin parallel jaws and concealed jaw shank
• Greater accessibility plus an ergonomic design for user comfort.

Typical Applications:

These adjustable spanners are typically used by professional tradesmen, engineers or those wishing to complete DIY. Spanner is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a spanner is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Spanners are commonly used in application such as:
• Mechanical and industrial production
• Automotive Industry
• Maintenance

Approvals & Certification

• ISO 6787, DIN 3117 form, ASME B107.8M – 1996 & BS333

FAQ:
What material are they made from?

These adjustable spanners are made from alloy steel, precision hardened and anti-corrosion treated

What do you get in the set?

3 piece set from Bahco 80 series: 6 in / 155 mm, 8 in / 205 mm and 10 in / 255 mm


Specifications

Attribute Value
Brand Bahco
Wrench Type Adjustable Spanner
Jaw Capacity 30 mm
Handle Type Metal
Checking stock...
IDR
3,609,684.46
Out of stock
Price Set
Unit(s)Per Unit(IDR)
13,609,684.46
*price per unit indicative
"Bahco Adjustable Spanner, , 30mm Max Jaw Capacity" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda