Bahco Adjustable Spanner, 218 mm Overall Length, 38mm Max Jaw Capacity

RS Stock No.:
4053288
Mfr. Prt No.:
9031
Brand:
Bahco
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
RS stock number 4053288
Product description Bahco Adjustable Spanner, 218 mm Overall Length, 38mm Max Jaw Capacity
Manufacturer / Brand Bahco
Manufacturer part number 9031

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ES


Product Details

Plumbers Adjustable Wrenches

The Bahco 90 Series Black Phosphated ERGO™ Adjustable Wrench has a 40% wider opening compared to a standard adjustable wrench of equivalent size. The head combines slimness for accessibility with strength for performance, this combined with a convenient length of the handle and low weight make it perfect for plumbers and other tradesmen that carry their tools with them. The jaws are angled at 15° to provide maximum access in confined spaces.

Features and Benefits
Special adjustable wrenches with extra wide jaw opening
High performance alloy steel
Comfortable non-slip thermoplastic grip handle
Scale in mm for pre-adjusting and accurate measurement
Wider opening jaw and shorter handle than a standard wrench
Head combines slimness for accessibility with strength for performance
Left turning screw
Black finish, precision-hardened and anti-corrosion treated


Specifications

Attribute Value
Brand Bahco
Overall Length 218 mm
Wrench Type Adjustable Spanner
Jaw Capacity 38 mm
Handle Type Plastic
Material Alloy Steel
Checking stock...
IDR
1,376,156.80
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,376,156.80
*price per unit indicative
"Bahco Adjustable Spanner, 218 mm Overall Length, 38mm Max Jaw Capacity" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda