Bahco Adjustable Spanner, 455 mm Overall Length, 53mm Max Jaw Capacity

RS Stock No.:
1246078
Mfr. Prt No.:
TAH8075
Brand:
Bahco
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
RS stock number 1246078
Product description Bahco Adjustable Spanner, 455 mm Overall Length, 53mm Max Jaw Capacity
Manufacturer / Brand Bahco
Manufacturer part number TAH8075

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ES


Product Details

Bahco Adjustable Wrenches - TAH Series

Bahco adjustable wrenches, made from alloy steel, chrome plated and ready to work at height.

Features and Benefits

High performance alloy steel
Scale in mm for pre-adjusting and accurate measurement
Head combines slimness for accessibility with strength for performance
Left going screw
Chrome plated
Precision-hardened and anti-corrosion treated
Ready to Work at Height


Specifications

Attribute Value
Brand Bahco
Jaw Capacity 53 mm
Wrench Type Adjustable Spanner
Overall Length 455 mm
Handle Type Metal
Material Alloy Steel
Checking stock...
IDR
2,758,607.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,758,607.00
*price per unit indicative
"Bahco Adjustable Spanner, 455 mm Overall Length, 53mm Max Jaw Capacity" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda