Bahco Adjustable Spanner, 110 mm Overall Length, 13mm Max Jaw Capacity

RS Stock No.:
0539520
Mfr. Prt No.:
8069IP
Brand:
Bahco
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
RS stock number 0539520
Product description Bahco Adjustable Spanner, 110 mm Overall Length, 13mm Max Jaw Capacity
Manufacturer / Brand Bahco
Manufacturer part number 8069IP

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: SE


Product Details

Bahco Phosphated Adjustable Spanners

Bahco 80 Series phosphated finish adjustable wrenches with tapered jaws with a measurement scale on the fixed jaw.These spanners incorporate graduated 15° angled head with thin parallel jaws, completely concealed jaw shank allowing for greater accessibility with ergonomic design for operator comfort

Features and Benefits
High quality, phosphated finish
Black finish
Precision-hardened and anti-corrosion treated
Available in sizes from 4 in to 18 in
Improved access in confined spaces with the slim 15° angled jaws
Accurate jaw movement
Left turning screw
Scale in mm for pre-adjusting and accurate measurement


Specifications

Attribute Value
Brand Bahco
Overall Length 110 mm
Wrench Type Adjustable Spanner
Jaw Capacity 13 mm
Handle Type Metal
Material Alloy Steel
Checking stock...
IDR
704,755.91
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1704,755.91
*price per unit indicative
"Bahco Adjustable Spanner, 110 mm Overall Length, 13mm Max Jaw Capacity" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda