RS PRO Wire, 1.2mm Lead solder, 183°C Melting Point
- RS Stock No.:
- 7568869
- Brand:
- RS PRO

Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7568869 |
| Product description | RS PRO Wire, 1.2mm Lead solder, 183°C Melting Point |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 26, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
RS PRO 60/40 Sn-Pb colophony free solders
From the trusted RS PRO brand, this resin free tin-lead solder is ideal for general purpose soldering in electronic repair and manufacturing.
Features and Benefits
• 60/40 tin/lead solder wire with no rosin (colophony) in flux
• Resin-free
• Low level of flux residue
• Minimal flux residues removed by dry brushing
• Low odour
Applications
Solder is used alongside soldering irons, particularly in securing electrical components to integrated circuit boards. The solder melts easily when heated, and cools quickly, meaning it can be moulded to secure components in place in solder joints. The quick setting nature of solder means it can also be used for light brazing.
Because of its relatively low melting point, solder can be reworked easily by heating it to melting point and using a solder sucker to remove it.
Solder is commonly used with SMD and through-hole components, with applications in repair, prototyping and production.
What are the differences between lead-free solder and leaded solder?
Lead-free solder is generally regarded as having a more positive environmental impact than leaded solder, and also as being safer for human use. However, lead-free solder also has potential production advantages. Lead-free solder can offer better lead spacing, which makes it more suitable for high-density components where pitches are tight. This means potentially better performance where space saving is a concern.
The advantages of lead solder are that it has a lower melting point, which is sometimes preferable for hand working components. Also, lower working temperatures reduces the risk of damage to components and circuit board.
Unlike lead-free solder, lead solder does not have a shelf-life and is less prone to losing quality after prolonged exposure to oxygen. However, many electronic application requirements exclude the use of lead solder, due to the toxicity of lead.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, technician, engineer or home inventor, RS PRO is here to support you.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Melting Point | 183 °C |
| Product Weight | 500 g |
| Percent Lead | 40 % |
| Flux Content Percent | 2 % |
| Flux Type | Colophony Free- ORL0 |
| Percent Tin | 60 % |
| Product Form | Wire |
| Wire Diameter | 1.2 mm |