RS PRO Wire, 0.5mm Lead solder, 183°C Melting Point

RS Stock No.:
1796675
Brand:
RS PRO

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1796675
Product description RS PRO Wire, 0.5mm Lead solder, 183°C Melting Point
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details


Specifications

Attribute Value
Brand RS PRO
Melting Point 183 °C
Percent Tin 60 %
Product Weight 250 g
Percent Lead 40 %
Product Form Wire
Flux Content Percent 3.3 %
Wire Diameter 0.5 mm
Model Number SRA500
Flux Type Rosin
Checking stock...
IDR
571,965.17
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1571,965.17
*price per unit indicative
"RS PRO Wire, 0.5mm Lead solder, 183°C Melting Point" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda