RS PRO Soldering Station 700W, 220 → 240V

RS Stock No.:
1244133
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1244133
Product description RS PRO Soldering Station 700W, 220 → 240V
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
RS stock number 1244133
Product description RS PRO Soldering Station 700W, 220 → 240V
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO SMD Hot Air Rework Station

From the trusted RS PRO brand, this SMD solder rework station features a quick-heating hot air gun. The temperature is microprocessor controlled with a closed-circuit design and provides high power and quick warm-up times. For reworking that requires desoldering, this station is compact and effective solution.

The unit features an LED displays to clearly indicate the rework temperature allowing you the control and confidence you need. There is also a rotating dial for selecting air control and two pushbuttons to increase or decrease the temperature.

Features and Benefits

• Quick heating
• Clear temperature control
• Robust design

Applications

Reworking stations are designed for refinishing or repairing PCB circuit boards. This rework station is designed with SMD components in mind, and can be used with surface mount or through-hole components. This includes QFP and SOP packaged devices. For repair and prototyping, and any application where a circuit board component might have to be removed or adjusted, this hot air rework station is ideal.

What’s included?

• 1 x power unit
• 1 x hot air gun
• 3 x nozzles (4.3/7.4/9.4 mm diameters)

What plug does it have?

This hot air rework station comes with both a UK and EURO plug.

Is it adjustable?

Yes, the airflow, air volume and temperature control are all adjustable.

How loud is it?

No, the hot air station has a brushless motor designed which makes it very quiet. In fact, it has a noise level of less than 45dB.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.


Specifications

Attribute Value
Brand RS PRO
Number of Outputs 1
Display Type LED
Tasks Supported Soldering
Input Voltage 220 → 240 V
ESD Safe Yes
Soldering Tip Temperature 450 °C
Plug Type Type F - Schuko plug, Type G - British 3-pin
Wattage 700 W
Checking stock...
IDR
2,352,577.81
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,352,577.81
*price per unit indicative
"RS PRO Soldering Station 700W, 220 → 240V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda