RS PRO Soldering Station 60W, 220 → 240V

RS Stock No.:
1244132
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1244132
Product description RS PRO Soldering Station 60W, 220 → 240V
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
RS stock number 1244132
Product description RS PRO Soldering Station 60W, 220 → 240V
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO LCD Smart Soldering Station

From the trusted RS PRO brand, this smart soldering station has an LCD display screen for confidence and control in your soldering application. The station is supplied with a soldering gun that features a high-end alumina ceramic heating element providing you with fast heat recovery. It also features an easily adjustable temperature control dial, ensuring this high-performance smart soldering station is dependable and easy-to-use.

The station is also ESD safe, and so suitable for use in specialist environments.

Features and Benefits

• A highly visible backlit LCD display
• Ergonomic and fast heating solder gun
• Features built-in data memory which stores up to 3 frequently used temperatures.
• Fast heat recovery
• Auto-sleep and wake
• System lock
• Tip calibration
• ESD safe
• Durable casing

What’s included?

• 1 x power unit
• 1 x soldering iron
• 1 x stand

Applications

Soldering irons are used to work and rework solder in all manner of applications, particularly in repairing or building PCB circuit boards with SMD and through-hole components. They are commonly used in electronic prototyping and production, and any application where a circuit board component might have to be removed or adjusted. Soldering irons are often used by:

• Engineers
• Electricians
• Metalworkers
• Jewelers
• Home inventors

Does it display in Centigrade or Fahrenheit?

This solder station enables you to change between Centigrade (°C) and Fahrenheit (°F). It also has a temperature calibration function.

What plug does it have?

This soldering station has both a UK and EURO plug.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, technician, engineer or home inventor, RS PRO is here to support you.


Specifications

Attribute Value
Brand RS PRO
ESD Safe Yes
Soldering Tip Temperature 480 °C
Plug Type Type F - Schuko plug, Type G - British 3-pin
Input Voltage 220 → 240 V
Wattage 60 W
Tasks Supported Soldering
Number of Outputs 1
Display Type LCD
Checking stock...
IDR
2,670,814.07
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,670,814.07
*price per unit indicative
"RS PRO Soldering Station 60W, 220 → 240V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda