Weller Soldering Accessory Soldering Iron Stand

RS Stock No.:
0518450
Mfr. Prt No.:
T0051502099
Brand:
Weller
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
RS stock number 0518450
Product description Weller Soldering Accessory Soldering Iron Stand
Manufacturer / Brand Weller
Manufacturer part number T0051502099

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

Rests/ Stands - Weller

Weller KH 20 Soldering Iron Stand - T005 15 020 99

Introducing Weller’s KH 20 soldering iron stand, designed for use the LR 21 antistatic soldering pencil and HAP 1 hot air pencil. This stand has a robust design and offers support when resting soldering irons while they are still hot and not in use.
Upon inspection, the KH 20 is made of 3 primary parts, a base, coiled spring holder/rest and a cleaning sponge. This system should be used at all times during soldering applications to ensure that your soldering tips are kept clean and out of harm’s way while at rest.

Why would you need a soldering iron stand?

Soldering iron stands serve many purposes typically as a cleaning and resting place for soldering irons and a safety element to eliminate the risk of burns. They should be used as part of health & safety in the working environment along with safety goggles and solder fume extractors.

Features and Benefits

  • Robust

  • Lightweight accessory

  • Durable sponge to clean solder & flux

  • Workbench or desktop compatible

  • Weight: 0.5 kg

  • Compatible with FE 75, TCPS, W 101, LR 21 soldering irons

Typical Applications

Soldering iron stands are essential soldering equipment used in applications such as;

  • Electrical & Electronic Servicing

  • Soldering & De-soldering

  • DIY hobbyist


Specifications

Attribute Value
Brand Weller
For Use With FE 50; FE 50M; FE 75 & FE 80 Soldering Iron
Soldering Accessory Type Soldering Iron Stand
Model Number KH 20
Checking stock...
IDR
564,203.31
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1564,203.31
*price per unit indicative
"Weller Soldering Accessory Soldering Iron Stand" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda