3M Cold Shrink Tubing, Black 49.3mm Sleeve Dia. x 457mm Length, 8420 Series
- RS Stock No.:
- 8112744
- Mfr. Prt No.:
- 8428-18
- Brand:
- 3M

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8112744 |
| Product description | 3M Cold Shrink Tubing, Black 49.3mm Sleeve Dia. x 457mm Length, 8420 Series |
| Manufacturer / Brand | 3M |
| Manufacturer part number | 8428-18 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8112744 |
| Product description | 3M Cold Shrink Tubing, Black 49.3mm Sleeve Dia. x 457mm Length, 8420 Series |
| Manufacturer / Brand | 3M |
| Manufacturer part number | 8428-18 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jul 9, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
3M Cold Shrink Tubing
From 3M, this cold shrink tubing is a fantastic solution to cable and wiring protection. Quick and easy to apply, these kits provide fantastic mechanical and environmental protection to the cable, helping to ensure that impact or environmental ingress don’t interfere with the integrity of the wiring.
Features and Benefits
• Easy to install
• Houses a wide range of cable sizes
• Torches and heat not required
• Thermal stability
• Seals tight
• Retains resiliance and pressure
• Excellent wet electrical properties
• Tough rubber formulation withstanding rough backfilling
• Waterproof
Applications
Cold shrink tubing is frequently used to weatherproof or otherwise protect exposed connections or cable ends. It is an efficient way to seal or reinforce wiring that is not covered by a cable sheath, and so is used in many kinds of electrical installations, from manufacturing to domestic wiring.
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Specifications
| Attribute | Value |
| Brand | 3M |
| Series | 8420 |
| Colour | Black |
| Sleeve Diameter | 49.3 mm |
| Sleeve Length | 457 mm |
| Adhesive Lined | No |
| Shrunk Diameter | 24 mm |
| Sleeve Type | Cold Shrink |
| Material | Silicone Rubber |
| Flame Retardant | Yes |