RS PRO Soldering Accessory Light Fitting

RS Stock No.:
0548209
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
RS stock number 0548209
Product description RS PRO Soldering Accessory Light Fitting
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Light Fitting (bulb) for Cordless Soldering Iron 15W

Separation from mains supply eliminates voltage spikes/surges and absence of earth allows use on isolated/floating components
Nominal power equivalent to 35W irons
Rechargeable unit with built-in nickel-cadmium batteries
Safety lock for power switch
Operating temperature 350°C reached within 7 seconds
Two light fittings mounted on tip holder provide illumination of soldering area
Charging units, RS Stock No's 337-5212 (13A BS1363) and 215-5225 (2 Pin Euro) available separately
548-209 Replacement Light


Specifications

Attribute Value
Brand RS PRO
For Use With Engel B50; S50; B50-A Soldering Irons
Soldering Accessory Type Light Fitting
Checking stock...
IDR
76,569.70
Out of stock
Price Each
Unit(s)Per Unit(IDR)
176,569.70
*price per unit indicative
"RS PRO Soldering Accessory Light Fitting" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda