RS PRO Electric Soldering Iron, 230V, 200W

RS Stock No.:
7719521
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7719521
Product description RS PRO Electric Soldering Iron, 230V, 200W
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
RS stock number 7719521
Product description RS PRO Electric Soldering Iron, 230V, 200W
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO High Power Irons 230V

From the trusted RS PRO brand, this electric soldering iron has been designed for high power applications that require heat retention at the soldering tip. Plugging into the mains, and with a switch integrated conveniently into the handle, the soldering iron is suitable for almost any work environment.

With an ergonomic grip allowing you maximum precision and control, this soldering iron is ideal for constructing, repairing, and prototyping electronic devices.

771-9502 is an 80W solder iron with a UK plug
771-9518 is a 150W solder iron with a UK plug
771-9521 is a 200W solder iron with a UK plug
771-9524 is a 300W solder iron with a UK plug
772-4766 is an 80W solder iron with a UK plug
772-4778 is a 150W solder iron with an EU Plug
772-4772 is a 200W solder iron with an EU Plug
772-4781 is a 300W solder iron with an EU Plug
771-9515 is a 9.5mm curved copper replacement tip
771-9512 is a 12.5mm curved copper replacement tip
771-9528 is a 19 mm curved copper replacement tip

Features and benefits

• An ON/OFF switch is mounted on the handle and provides easy access to turn it on or off while the iron is in your hand.
• Features a high-quality heating element that ensures the soldering iron has a long lifespan.
• A heavy-duty stand is supplied and acts as a safety rest when you need to put the soldering iron down.
• The soldering iron has a curved copper soldering tip. Replacement tips are available.

Applications

Soldering irons are used to work and rework solder wire in all manner of applications, particularly in repairing or building PCB circuit boards with SMD and through-hole components. They are commonly used in electronic prototyping and production, and any application where a circuit board component might have to be removed or adjusted. Aside from their suitability for electronics, they can also be used for brazing, branding and cutting vinyl canopy fabric. They are commonly used by:

• Engineers
• Electricians
• Metalworkers
• Jewelers
• Home inventors

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, technician, engineer or home inventor, RS PRO is here to support you.

SUPPLIED_WITH : Heavy duty stand


Specifications

Attribute Value
Brand RS PRO
Power Type Electric
Type Soldering Iron
Soldering Tip Temperature 430 °C
Wattage 200 W
Plug Type UK
Input Voltage 230 V
Checking stock...
IDR
1,016,803.66
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,016,803.66
*price per unit indicative
"RS PRO Electric Soldering Iron, 230V, 200W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda