RS PRO Electric Soldering Iron Heater, 240V, 80W

RS Stock No.:
1367195
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1367195
Product description RS PRO Electric Soldering Iron Heater, 240V, 80W
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
RS stock number 1367195
Product description RS PRO Electric Soldering Iron Heater, 240V, 80W
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS Pro Soldering Iron for the ST 80 Soldering Station

RS Pro Replacement Soldering Iron for the ST-80 Soldering Station. The Soldering Iron has a rated power of 80 W and is a high performance quad wire heater.

FEATURES and BENEFITS:

Soldering Iron (replacement) for the ST-80 Soldering Station
Rated power 80 W
Quad wire heater
Material – Plastic, rubber, metal, stainless steel
Input voltage 220 V
Heater impedance 2.5 Ω (-0.5 Ω to 1 Ω)
Weight 114.8 g


Specifications

Attribute Value
Brand RS PRO
Series ST
Wattage 80 W
Power Type Electric
Input Voltage 240 V
Model Number ST80
Type Soldering Iron
Soldering Tip Temperature 480 °C
Checking stock...
IDR
625,668.85
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1625,668.85
*price per unit indicative
"RS PRO Electric Soldering Iron Heater, 240V, 80W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda