RS PRO 1.2 mm Conical Chisel Soldering Iron Tip for use with AT60D, AT80D

RS Stock No.:
7998979
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7998979
Product description RS PRO 1.2 mm Conical Chisel Soldering Iron Tip for use with AT60D, AT80D
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
RS stock number 7998979
Product description RS PRO 1.2 mm Conical Chisel Soldering Iron Tip for use with AT60D, AT80D
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO Soldering Tips

This range of RS PRO soldering tips offer quality and reliability for all your soldering needs. This range includes several shape and size options.
These RS PRO soldering tips feature a smaller tip size which enables efficient transfer of heat while maintaining high performance.

Soldering tips available:

What are they used with?
RS PRO Soldering Tips for the 799-8939 and 799-8948 Soldering Stations.

Versions Available:
799-8976 - 0.2mm Conical Sharp
799-8979 - 1.2mm Conical Chisel
799-8973 - 2.4mm Conical Chisel
799-8982 - 3.2mm Conical Chisel
799-8985 - 0.8mm Straight Conical
799-8989 - 2mm Conical Bevel


Specifications

Attribute Value
Brand RS PRO
Tip Series AT
Tip Size 1.2 mm
For Use With AT60D, AT80D
Tip Shape Conical Chisel
Checking stock...
IDR
61,150.87
Out of stock
Price Each
Unit(s)Per Unit(IDR)
161,150.87
*price per unit indicative
"RS PRO 1.2 mm Conical Chisel Soldering Iron Tip for use with AT60D, AT80D" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda