3M Heat Shrink Tubing, Black 39mm Sleeve Dia. x 1m Length 3:1 Ratio, GTI-3000 Series

RS Stock No.:
8112671
Mfr. Prt No.:
TE100046115
Brand:
3M

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8112671
Product description 3M Heat Shrink Tubing, Black 39mm Sleeve Dia. x 1m Length 3:1 Ratio, GTI-3000 Series
Manufacturer / Brand 3M
Manufacturer part number TE100046115
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
RS stock number 8112671
Product description 3M Heat Shrink Tubing, Black 39mm Sleeve Dia. x 1m Length 3:1 Ratio, GTI-3000 Series
Manufacturer / Brand 3M
Manufacturer part number TE100046115

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: NL


Product Details

Black Heat Shrink Thin Wall Tubing

The GTI Series heat shrink tubing has been designed to offer both excellent insulation and protection in numerous industrial applications. It is flexible and very easy to install due to the high shrink ratio and is ideal for both cable marking and identification.

Features and Benefits

• Heat shrink ratio of 3:1 meaning when heated the tubing shrinks to one third of its original diameter
• Easy to install due to high shrink ratio
• Flexible polyolefin tubing
• Thin walled tubing
• Shiny smooth particle free surface
• Halogen Free
• Flame resistance
• Operating temperature -55°C to + 135°C
• Heat Shrink temperature: 120°C

What does a heat shrink ratio of 3:1 mean?
A ratio of 3:1 means when the tube is heated it shrinks to one third of its original diameter.

How can I shrink the GTI Series tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.

Remember to ensure all health and safety precautions have been taken prior to using a heating devise.

Available in this range

811-2653 Black Heat Shrink, 3:1 3mm - 1mm 1m
811-2662 Black Heat Shrink, 3:1 6mm to 2mm 1m
811-2665 Black Heat Shrink, 3:1, 9mm to 3mm, 1m
811-2669 Black Heat Shrink, 3:1 18mm - 6mm 1m
811-2678 Black Heat Shrink, 3:1 24mm - 8mm 1m
811-2671 Black Heat Shrink, 3:1 39mm to 13mm 1m

Why Choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.


Specifications

Attribute Value
Brand 3M
Flame Retardant Yes
Sleeve Diameter 39 mm
Sleeve Length 1 m
Shrink Ratio 3:1
Adhesive Lined No
Shrunk Diameter 12.7 mm
Sleeve Type Heat Shrink
Material Polyolefin
Series GTI-3000
Colour Black
Checking stock...
IDR
283,622.56
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1283,622.56
*price per unit indicative
"3M Heat Shrink Tubing, Black 39mm Sleeve Dia. x 1m Length 3:1 Ratio, GTI-3000 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products