Weller LT AS 1.6 mm Conical Soldering Iron Tip for use with WP 80, WSP 80, WXP 80

RS Stock No.:
2921987
Mfr. Prt No.:
T0054440499
Brand:
Weller

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2921987
Product description Weller LT AS 1.6 mm Conical Soldering Iron Tip for use with WP 80, WSP 80, WXP 80
Manufacturer / Brand Weller
Manufacturer part number T0054440499
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
RS stock number 2921987
Product description Weller LT AS 1.6 mm Conical Soldering Iron Tip for use with WP 80, WSP 80, WXP 80
Manufacturer / Brand Weller
Manufacturer part number T0054440499

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Tips

Weller LT Series Soldering Tips

Introducing the Weller’s range of LT soldering tips are designed to be used with Weller’s MLR 80, WSP 80, MPR 80 range of soldering irons. The LT series offers a range of tip shapes and sizes including chisel, conical and hoof as well as both straight and bent variants. Featuring tip sizes from 0.2 - 4.6mm, the LT series has a tip for almost any job and with the addition of the 0.2mm iron coating, the LT series has a long and reliable service life. Weller soldering iron tips are designed with latest industry developments in mind and are developed and tested at Weller’s Research and Development Centre in Germany. LT tips are suitable for use with WP80; WSP80; MPR80; FE 75; TCP Soldering Iron; LR21; and MLR 21.

LT Series Soldering Tips are available in a number of size and shapes options to choose from:
• LT-1S Straight Conical 0.2mm - 292-1965
• LT-1L Straight Conical 0.2mm - 361-0739
• LT-1LX Bent Conical 0.2mm - 361-0751
• LT-1 Straight Conical 0.25 mm - 518-6171
• LT-1X Bent Conical 0.4mm - 361-0767
• LT-1SLX Bent Conical 0.4mm - 361-0773
• LT-S Straight Conical 0.4mm - 389-3057
• LT-H Straight Chisel 0.8mm - 292-2047
• LT HX Bent Chisel 0.8mm - 482-4535
• LT-4X Bent Chisel 1.2mm - 361-0795
• LT-K Straight Chisel 1.2mm - 292-2053
• LT 4 Straight Hoof 1.2 mm- 624-6460
• LT-A Straight Chisel 1.6mm - 292-1971
• LT AS Straight Conical1.6mm - 292-1987
• LT-AX Bent Chisel 1.6mm - 361-0789
• LT-L Straight Chisel 2mm - 361-0717
• SMD LT-GW Straight Hoof 2.3mm - 292-2031
• LT BX Bent Chisel 2.4mm - 482-4507
• LT-B Straight Chisel 2.4mm - 277-8266
• LT BB Straight Knife 2.4mm - 653-1465
• LT CC Straight Hoof 3.2mm - 653-1471
• LT CS Straight Conical 3.2mm - 292-2019
• LT-C Straight Chisel 3.2mm - 292-2003
• LT-M Straight Chisel 3.2mm - 361-0723
• LT D Straight Chisel 4.6mm - 509-6517


Specifications

Attribute Value
Brand Weller
For Use With WP 80, WSP 80, WXP 80
Tip Series LT
Tip Size 1.6 mm
Tip Shape Conical
Model Number LT AS
Checking stock...
IDR
110,449.17
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1110,449.17
*price per unit indicative
"Weller LT AS 1.6 mm Conical Soldering Iron Tip for use with WP 80, WSP 80, WXP 80" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda