Weller 0.4 x 0.15 mm Screwdriver Soldering Iron Tip for use with WP 80, WSP 80, WXP 80

RS Stock No.:
1229735
Mfr. Prt No.:
T0054449499
Brand:
Weller
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
RS stock number 1229735
Product description Weller 0.4 x 0.15 mm Screwdriver Soldering Iron Tip for use with WP 80, WSP 80, WXP 80
Manufacturer / Brand Weller
Manufacturer part number T0054449499

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: BA


Product Details

Tips

LT Series Soldering Tips for WP80, WSP 80, MPR 80, FE 75, TCP Soldering Irons

Weller LT series of soldering tips are suitable for a range of soldering irons which include:



Weller offers a comprehensive range of soldering tips to complement their soldering irons. Every soldering tip is designed for a specific application and the types include the most common shapes which are conical, chisel and bevel.

These Weller soldering tips are available in various tip types, forms and sizes. The LT series includes the following soldering iron tips:
  • 122-9732 - 1.2 mm Bevel Tip, T0054440899, LT F

  • 122-9733 - 0.8 mm Straight Conical Tip, T0054448199, LT O

  • 122-9734 - 0.6 mm Straight Conical Tip, T0054448299, LT T

  • 122-9735 - 0.4 x 0.15 mm Chisel Tip, T0054449499, LT 1SC

  • 122-9736 - 0.1 mm Bevel Tip, T0054449699, LT 1SNW

  • 122-9737 - 0.1 mm Straight Conical Tip, T0054449899, LT 1LNW

Features and Benefits:

  • LT Series soldering iron tips - various sizes, tip types such as conical, chisel and bevel are available

  • For use with soldering irons WP80, WSP 80, MPR 80 and FE 75, TCP

  • Solid copper plated with Iron for maximum durability and long life

  • Designed for universal applications

Typical Applications:

Soldering is the process used to build a soldering connection by using the heated tip of a soldering iron to melt soldering wire. The soldering tips are available in many different sizes and tip shapes, dependant on the application they are being used for. They are used to melt solder wire to connect two elements or components together to create a permanent connection and are often utilised in an electronics or manufacturing capacity as they often need to be conductive. The process of soldering is most commonly used by:

  • DIY enthusiasts

  • Plumbers

  • Electricians

  • Vehicle technicians

Soldering is often used for:
  • General wiring applications

  • Electrical repair work at home, in factories or for vehicles

FAQs


How long do soldering iron tips last for?
If high quality iron tips are used, they can last for years with the proper care and cleaning.


Specifications

Attribute Value
Brand Weller
For Use With WP 80, WSP 80, WXP 80
Tip Series LT 1SC
Tip Shape Screwdriver
Tip Size 0.4 x 0.15 mm
Checking stock...
IDR
168,138.67
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1168,138.67
*price per unit indicative
"Weller 0.4 x 0.15 mm Screwdriver Soldering Iron Tip for use with WP 80, WSP 80, WXP 80" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda