Weller Suction Hose Extension Solder Fume Extractor Accessory

RS Stock No.:
1229739
Mfr. Prt No.:
T0058762036
Brand:
Weller
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
RS stock number 1229739
Product description Weller Suction Hose Extension Solder Fume Extractor Accessory
Manufacturer / Brand Weller
Manufacturer part number T0058762036

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Spares & Replacements - Weller

Weller Suction Hose Extension

Weller extension hose 60 is low maintenance plus quick and easy to install. The extraction extension hose is durable and heavy-duty.

Note

Extension hose supplied in 1m lengths

FEATURES and BENEFITS:
Extension hose
Low maintenance
Quick and easy to install
Durable
Flexible
Heavy duty
Inside diameter 54 mm
Outside diameter 60 mm
ESD safe


Specifications

Attribute Value
Brand Weller
Width 60 mm
ESD Safe Yes
Series WFE
Type Suction Hose Extension
Length 1 m
Checking stock...
IDR
395,540.19
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1395,540.19
*price per unit indicative
"Weller Suction Hose Extension Solder Fume Extractor Accessory" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda