Weller WF FUNNEL Fume Extraction Arm

RS Stock No.:
6679267
Mfr. Prt No.:
T0053657199
Brand:
Weller

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6679267
Product description Weller WF FUNNEL Fume Extraction Arm
Manufacturer / Brand Weller
Manufacturer part number T0053657199
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
RS stock number 6679267
Product description Weller WF FUNNEL Fume Extraction Arm
Manufacturer / Brand Weller
Manufacturer part number T0053657199

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: HU


Product Details

Weller WFE Funnel 60 Soldering Fume Extraction Arm Kit.

Weller WFE Funnel soldering fume extraction arm kit is compatible with the WFE 2S and WFE 2ES fume extraction units. The fume extraction arm is fitted with an ALFA funnel-shaped fume extraction nozzle complete with an Easy Click 60 connection and the soldering extraction arm can be fitted directly onto a work-bench as required. Once connected to a solder fume extractor and filter, solder fumes will be directed away from you providing you with clean breathable air in your workplace.

Extraction arm, funnel nozzle, stop valve, 2 x ben

Features and Benefits.

• Fits WFE 2S and WFE 2ES soldering fume extraction units.
• ALFA Extraction Funnel.
• Easy Click 60 connection.
• Direct, easy connection to a work-bench.
• Flexbility.
• Directs solder fumes onto the solder fume extraction unit through the solder fume filters.
• 1 to 2 work places.

What is Included with the WFE soldering Fume Extraction Arm Kit?

• Fume extraction arm, 1m long and a diameter of 60 mm.
• Fume extraction nozzle, funnel-shaped (230 mm x 100mm) 1m long and a diameter of 60 mm.
• Stop valve.
• Mounting bracket (bench mounting).

Fume Extraction Unit Specification.

• Weight 9 kg.
• 190m³/h Extraction rate.
• 3000Pa Vacuum.
• 230 V, 50Hz.
• 53db(A) Noise level.


Specifications

Attribute Value
Brand Weller
Model Number WF FUNNEL
Checking stock...
IDR
5,845,624.59
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,845,624.59
*price per unit indicative
"Weller WF FUNNEL Fume Extraction Arm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda