RS PRO Gas Torch For Use With Butane/Propane
- RS Stock No.:
- 8199098
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
| RS stock number | 8199098 |
| Product description | RS PRO Gas Torch For Use With Butane/Propane |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Blowlamps, Torches & Heat Guns
A range of portable gas tools, all of which have refillable butane tanks. Tanks can be refilled using a standard butane gas aerosol.
RS PRO One Touch Auto Piezo Ignition Blow Torch
This one-touch auto ignition pro-torch from our RS PRO range is powered by butane/propane and is an extremely light-weight and compact gas torch. The flame and temperature are both adjustable and it can reach up to 1300°C (2400°F) in temperature. This cartridge torch can be used for a variety of applications making it a great tool for any workshop, garage and laboratory and it can also be used as a culinary torch too.
Features and Benefits:
Powerful and wind-resistant flame
High output flame
Use safely at any angle
One click electronic ignition, safe and convenient
360 degrees swivel
Flame temperature up to 1350°C
Solid zinc die-cast body with brass nozzle - tough body for durability
Designed to protect hand slip during operation
Adjustable gas flow control valve
Hands free operation if needed
Dimensions - 138 mm (L), 45 mm (W), 91 mm (H)
Typical Applications:
Blow torches or gas torches are hand tools typically used to apply heat and flame to various applications:
Soldering
Brazing
Softening paint for removal
Heating bitumen for repairing cracks
BBQ and camping
Medical and Laboratories
Plumbing
Automotive repairs
Industrial maintenance
BBQ grill charcoal starter
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| For Use With | Butane/Propane |
| Gas | Butane/Propane |
| Model Number | BHT0005 |
| Category | Gas Torch |