Weller Soldering Accessory Soldering Iron Replacement Glass Tube

RS Stock No.:
1268833
Mfr. Prt No.:
T0058765778N
Brand:
Weller

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1268833
Product description Weller Soldering Accessory Soldering Iron Replacement Glass Tube
Manufacturer / Brand Weller
Manufacturer part number T0058765778N
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
RS stock number 1268833
Product description Weller Soldering Accessory Soldering Iron Replacement Glass Tube
Manufacturer / Brand Weller
Manufacturer part number T0058765778N

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

Spares & Replacements - Weller

Weller Glass Tube And Strap for WXDP 120

Introducing the Weller Glass Tube with film designed to be used with the WXDP 120 Desoldering Iron (764-2894). Made from a high-quality glass these tubes are ideal for professional applications. The glass tubes used with compatible filters prevent solder from being sucked into the vacuum tubing and pump.

Features and Benefits:

• High-quality Glass Collection Tubes for use with Weller WXDP 120 Desoldering Iron (764-2894)
• Made from high-quality glass suitable for professional applications
• Combined with filter prevent solder from entering a vacuum tube and pump
• Compatible with D17 high-temperature resistant cotton filters
• Glass inner diameter: 17 mm

FAQs:

How many glass tubes do I get in the set?
Glass tubes are supplied in packs of 4.

Do you stock compatible filters?
Yes, compatible D17 filters are 126-8832


Specifications

Attribute Value
Brand Weller
Soldering Accessory Type Soldering Iron Replacement Glass Tube
Model Number WXDP 120
Checking stock...
IDR
1,378,044.82
Out of stock
Price Box (1 Box of 4)
Box(s)Per Box(IDR)Per Unit(IDR)
11,378,044.82344,511.21
*price per unit indicative
"Weller Soldering Accessory Soldering Iron Replacement Glass Tube" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda