DeWALT Corded Multi Cutter

RS Stock No.:
7932601
Mfr. Prt No.:
DWE315KT-GB
Brand:
DeWALT
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
RS stock number 7932601
Product description DeWALT Corded Multi Cutter
Manufacturer / Brand DeWALT
Manufacturer part number DWE315KT-GB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

DeWalt Drills

DeWALT Oscillating Corded Multi-Tool Kit

DeWALT oscillating corded multi-tool kit is designed with a powerful 300 W motor and a dual-grip variable speed trigger. Offers excellent ergonomics which provides control, comfort and safety. The DeWALT DWE315KT has the capacity of performing a wide variety of tasks with a well thought-out selection of accessories and T-Stak box.

Features and Benefits

37-piece accessory set
Powerful 300 W motor for use in all applications
Front-mounted LED ensures
Dual position rocker switch with "lock-on" for the ultimate in speed and application control
Full variable speed (0-22000 rpm)
Ergonomic design for comfort and control
Quick accessory change and adjustment
Requires no additional tools or hex keys

Contents:

1 x oscillating wood with nails blade
1 x oscillating fast-cut wood blade
1 x oscillating wood detail blade
1 x oscillating semi-circle wood blade
1 x oscillating semi-circle grout removal blade
1 x oscillating rigid scraper
1 x oscillating sanding plate
25 x sanding sheets -various grades
1 x universal adapter
2 x Hex Keys: 3 mm and 5 mm
1 x dust extraction adapter
1 x depths stop / straight cut guide
1 x T-Stak Kit Box

Specification:

Input Power: 300 W
No Load Speed: 0-22000/min
Weight: 1.5 kg

Application Information

The DeWALT DWE315K oscillating multi-tool adapts to the user’s needs with its DUAL-GRIP variable speed trigger. These innovations allow the operator to use this multi-tool with confidence when making complicated cuts. The multi-tool is fast becoming the tool of choice in carpententry, workshops and DIY enthusiasts, making the DWE315KT the ideal choice for these applications.


Specifications

Attribute Value
Brand DeWALT
Multitool Type Multi Cutter
Corded/Cordless Corded
Voltage Rating 230 V
Checking stock...
IDR
7,387,822.26
IDR
4,946,507.51
Out of stock
Price EachYou save IDR 2,441,314.75 (33%)
Unit(s)Per Unit(IDR)
14,946,507.51
*price per unit indicative
"DeWALT Corded Multi Cutter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda