DeWALT DWE6411 108 x 115mm Corded Orbital Sander, Euro Plug
- RS Stock No.:
- 1362883
- Mfr. Prt No.:
- DWE6411-QS
- Brand:
- DeWALT

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1362883 |
| Product description | DeWALT DWE6411 108 x 115mm Corded Orbital Sander, Euro Plug |
| Manufacturer / Brand | DeWALT |
| Manufacturer part number | DWE6411-QS |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1362883 |
| Product description | DeWALT DWE6411 108 x 115mm Corded Orbital Sander, Euro Plug |
| Manufacturer / Brand | DeWALT |
| Manufacturer part number | DWE6411-QS |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 20, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: MX
Product Details
Dewalt Sanders And Planers
Dewalt DWE6411 Orbit Sanders
DeWALT DWE6411 1/4 sheet palm sander has a 2.3A motor that delivers 14000 OPM. A separate counterweight reduces vibration and the rubber over-mould grip provides comfortable sanding. A short design allows users to get closer to the work surface. The one-handed locking dust bag attaches securely to the sander to aid in dust collection or the sander can also be directly connected to the DWV010 or DWV012 dust collectors.
Features and Benefits
• 2.3 A motor sands at 14000 OPM
• Rubber overmould texture provides smooth and comfortable control while sanding
• Improved paper clamp features for better paper retention
• Locking dust-port system that allows the user to lock vacuum hose up with the sander
• Reduced overall height of the sander to get the user closer to their work
• Separate counterweight design reduces vibration
• Rubber dust boot over the switch to protect against dust ingestion for longer switch life
• Dust port is designed to fit directly to the DWV010 or DWV012 dust collectors
Specifications
| Attribute | Value |
| Brand | DeWALT |
| Orbit Size | 1.6 mm |
| Plug Type | Type C - Euro Plug |
| Pad Grip Method | Lever |
| Voltage Rating | 230 V |
| Sander Type | Orbital Sander |
| Power Input | 230 W |
| Brushed/Brushless Motor | Brushed |
| Corded/Cordless | Corded |
| Model Number | DWE6411 |
| Pad Size | 108 x 115 mm |