White Plastic Sheet, 500mm x 500mm x 2mm
- RS Stock No.:
- 0852312
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
| RS stock number | 0852312 |
| Product description | White Plastic Sheet, 500mm x 500mm x 2mm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 6, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Open Area Percentage | 62 % |
| Hole Size | 6 x 6 mm |
| Width | 500 mm |
| Pattern Number | 9 |
| Material | PP |
| Maximum Operating Temperature | +80 °C |
| Thickness | 2 mm |
| Length | 500 mm |
| Colour | White |
| Laminated | No |
| Hole Layout | Square |
| Form | Perforated |