RS PRO APT105 3/8 in Air Impact Wrench, 9000rpm, 135Nm

RS Stock No.:
7398376
Brand:
RS PRO

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7398376
Product description RS PRO APT105 3/8 in Air Impact Wrench, 9000rpm, 135Nm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand RS PRO
Drive Size 3/8 in
Air Inlet BSP 1/4 in
Air Tool Type Air Impact Wrench
Maximum Torque 135 Nm
Length 127 mm
Speed 9000 rpm
Model Number APT105
Checking stock...
IDR
2,852,693.33
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,852,693.33
*price per unit indicative
"RS PRO APT105 3/8 in Air Impact Wrench, 9000rpm, 135Nm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda