RS PRO APP234 3/4 in Air Impact Wrench, 5500rpm, 1490Nm

RS Stock No.:
1370879
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
RS stock number 1370879
Product description RS PRO APP234 3/4 in Air Impact Wrench, 5500rpm, 1490Nm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand RS PRO
Drive Size 3/4 in
Air Inlet BSP 1/4 in
Air Tool Type Air Impact Wrench
Maximum Torque 1490 Nm
Priced to Clear Yes
Model Number APP234
Length 222 mm
Speed 5500 rpm
Checking stock...
IDR
15,101,013.30
Out of stock
Price Each
Unit(s)Per Unit(IDR)
115,101,013.30
*price per unit indicative
"RS PRO APP234 3/4 in Air Impact Wrench, 5500rpm, 1490Nm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda