Bahco BPC817 3/4 in Air Impact Wrench, 5000rpm, 2034Nm

RS Stock No.:
1246598
Mfr. Prt No.:
BPC817
Brand:
Bahco
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
RS stock number 1246598
Product description Bahco BPC817 3/4 in Air Impact Wrench, 5000rpm, 2034Nm
Manufacturer / Brand Bahco
Manufacturer part number BPC817

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand Bahco
Air Inlet BSP 1/4 in
Air Tool Type Air Impact Wrench
Maximum Torque 2034 Nm
Average Air Consumption 198 L/min
Drive Size 3/4 in
Model Number BPC817
Length 220 mm
Speed 5000 rpm
Checking stock...
IDR
14,459,296.28
Out of stock
Price Each
Unit(s)Per Unit(IDR)
114,459,296.28
*price per unit indicative
"Bahco BPC817 3/4 in Air Impact Wrench, 5000rpm, 2034Nm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda