RS PRO Drill Stand Drill Clamp

RS Stock No.:
9010630
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
RS stock number 9010630
Product description RS PRO Drill Stand Drill Clamp
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS Universal Drill Clamp

Professional clamp for holding your drill to a workbench or table enabling hands free operation. It’s a robust solution made from die cast aluminium and plated steel to ensure a rigid and easy set up. Once set the drill can be rotated 360deg and can move left and right through 90deg ensuring you can get an optimal angle on the job.

It is extremely useful when using flexible shafts, wire brushes, polishing mops, sanding discs or other drill-mounted accessories. With the drill fixed, both hands are free to hold the piece being worked on.

For power drills with 43mm (Euro) collar
Rotates 180 degrees, L & R 90 degrees
Can be locked off when needed
Leaves both hands free
Enables correct positioning for accessories or tasks
Maximum thickness of worktop is 45mm


Specifications

Attribute Value
Brand RS PRO
Type Drill Clamp
Checking stock...
IDR
205,584.40
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1205,584.40
*price per unit indicative
"RS PRO Drill Stand Drill Clamp" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda