TE Connectivity Straight Cable Boot, Fluid Resistant Elastomer, 24.6mm

RS Stock No.:
7183060
Mfr. Prt No.:
202A121-25-0
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7183060
Product description TE Connectivity Straight Cable Boot, Fluid Resistant Elastomer, 24.6mm
Manufacturer / Brand TE Connectivity
Manufacturer part number 202A121-25-0
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
RS stock number 7183060
Product description TE Connectivity Straight Cable Boot, Fluid Resistant Elastomer, 24.6mm
Manufacturer / Brand TE Connectivity
Manufacturer part number 202A121-25-0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Lipless - 202A1 Series

Lipless heatshrink boot allows direct mounting to the back of the connector
Manufactured from fluid resistant elastomer
Temperature Rating (°C) -75 to +150


Specifications

Attribute Value
Brand TE Connectivity
Type Straight Cable Boot
Series 202A1
Inside Diameter Primary 24.6 mm
Shrunk Diameter 5.3 mm
Inside Diameter Secondary 24.6 mm
Adhesive Lined No
Material Fluid Resistant Elastomer
Number of Breakouts 1
Shrunk Diameter Primary 9.9 mm
Shrunk Diameter Secondary 5.3 mm
Checking stock...
IDR
211,353.35
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1211,353.35
*price per unit indicative
"TE Connectivity Straight Cable Boot, Fluid Resistant Elastomer, 24.6mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products