HellermannTyton Heat Shrink Tubing, Brown 12mm Sleeve Dia. x 200mm Length 3:1 Ratio, HIS-3 BAG Series

RS Stock No.:
7123661
Mfr. Prt No.:
308-31214 HIS-3-BAG-12/4-PO-X-BN
Brand:
HellermannTyton

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7123661
Product description HellermannTyton Heat Shrink Tubing, Brown 12mm Sleeve Dia. x 200mm Length 3:1 Ratio, HIS-3 BAG Series
Manufacturer / Brand HellermannTyton
Manufacturer part number 308-31214 HIS-3-BAG-12/4-PO-X-BN
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
RS stock number 7123661
Product description HellermannTyton Heat Shrink Tubing, Brown 12mm Sleeve Dia. x 200mm Length 3:1 Ratio, HIS-3 BAG Series
Manufacturer / Brand HellermannTyton
Manufacturer part number 308-31214 HIS-3-BAG-12/4-PO-X-BN

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Heat Shrink Tubing HIS-3-Bag

The HIS-3 BAG series is a flexible thin wall heatshrink tubing made from polyolefin offering good cable protection and insulations and being an ideal solution for the electronics industry. It is a reliable electrical insulation and is ideal for cable joints and terminations.

Features and Benefits

• Usable for insulation
• Offer great protection of cables and harnesses
• Cross-linked polyolefin
• Heat shrink ratio 3:1
• Operating temperature of -55 to 135°C
• Flame retardant
• 10 pre-cut pieces per bag

Why should I use HIS-3 BAG Series Heat-Shrink Tubing?
The HIS-3 BAG series of heatshrink tubing offers convenience with pre-cut pieces in the bag and performance in having great protection for cables, good insulation and being flame retardant.

What does a heat shrink ratio of 3:1 mean?
A ratio of 3:1 means when the tube is heated it shrinks to a third of its original diameter.

How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.

Remember to ensure all health and safety precautions have been taken prior to using a heating devise.


Specifications

Attribute Value
Brand HellermannTyton
Series HIS-3 BAG
Colour Brown
Flame Retardant Yes
Sleeve Diameter 12 mm
Adhesive Lined No
Sleeve Length 200 mm
Shrink Ratio 3:1
Shrunk Diameter 4 mm
Sleeve Type Heat Shrink
Material Cross Linked Polyolefin
Halogen Free No
Checking stock...
IDR
215,444.06
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1215,444.0621,544.41
*price per unit indicative
"HellermannTyton Heat Shrink Tubing, Brown 12mm Sleeve Dia. x 200mm Length 3:1 Ratio, HIS-3 BAG Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products