Bosch Keyless 230V Corded Impact Drill, UK Plug

RS Stock No.:
5348925
Mfr. Prt No.:
0601217170
Brand:
Bosch
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
RS stock number 5348925
Product description Bosch Keyless 230V Corded Impact Drill, UK Plug
Manufacturer / Brand Bosch
Manufacturer part number 0601217170

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

600W Compact Impact Drill

Compact and powerful impact drill which can be used in tight spaces where larger drills are difficult to use

SUPPLIED_WITH : Side handle and depth stop

Rotatable brush plate
Variable speed, with reversible mode for screwdriving
Adjustable speed dial
Trigger-lock for continuous working
Softgrip handle
Extended warranty available online from Bosch


Specifications

Attribute Value
Brand Bosch
Drill Type Impact Drill
Chuck Size 13 mm
Brushed/Brushless Motor Brushed
Drilling Capacity Wood 25 mm
Wattage 600 W
Drilling Capacity Masonry 15 mm
Drilling Capacity Metal 10 mm
Orientation Straight
Corded/Cordless Corded
Chuck Type Keyless
Plug Type Type G - British 3-pin
Voltage Rating 230 V
Model Number GSB 13RE
Checking stock...
IDR
2,693,994.76
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,693,994.76
*price per unit indicative
"Bosch Keyless 230V Corded Impact Drill, UK Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda