Bosch Keyless 240V Corded Impact Drill, UK Plug

RS Stock No.:
4974315
Mfr. Prt No.:
601218172
Brand:
Bosch
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
RS stock number 4974315
Product description Bosch Keyless 240V Corded Impact Drill, UK Plug
Manufacturer / Brand Bosch
Manufacturer part number 601218172

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MY


Product Details

Compact Impact Drill (GSB 16 RE)

SUPPLIED_WITH : Slide handle, depth stop and carry case

1 speed impact drill
Auto-Lock for simple and fast tool changes
Soft grip for low-vibration work
Slim and secure grip for fatigue-free and safe work
Control Electronic - exact pilot drilling, speed / impact rate perfectly geared for optimum drilling rate
Speed preselection with setting wheel
Forward/reverse operation
Spindle collar diameter of 43 mm (European standard)


Specifications

Attribute Value
Brand Bosch
Drilling Capacity Wood 30 mm
Wattage 701 W
Drilling Capacity Masonry 18 mm
Drilling Capacity Metal 13 mm
Chuck Size 1.5 → 13 mm
Speed 2600 rpm
Corded/Cordless Corded
Chuck Type Keyless
Plug Type Type G - British 3-pin
Drill Type Impact Drill
Voltage Rating 240 V
Model Number GSB 1600 RE
Checking stock...
IDR
2,616,166.38
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,616,166.38
*price per unit indicative
"Bosch Keyless 240V Corded Impact Drill, UK Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda