DeWALT XR Keyless 18V Cordless Hammer Drill

RS Stock No.:
8268015
Mfr. Prt No.:
DCD796P2-GB
Brand:
DeWALT

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8268015
Product description DeWALT XR Keyless 18V Cordless Hammer Drill
Manufacturer / Brand DeWALT
Manufacturer part number DCD796P2-GB
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
RS stock number 8268015
Product description DeWALT XR Keyless 18V Cordless Hammer Drill
Manufacturer / Brand DeWALT
Manufacturer part number DCD796P2-GB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

DeWalt Drills

18V XR Brushless Compact Combi Drill (DCD796)

Introducing the ultra-compact DCD796 XR Brushless Compact Hammer Drill Driver from DeWalt. It's a lightweight and ergonomic design makes it perfect for use comfortably in tight areas. Two speeds all-metal transmission provides increased runtime and longer tool life. This combi drill also features an intelligent XR trigger switch and module to protect the motor and battery from overload. A 15 position adjustable torque control guarantees consistent screw driving into various materials. The DeWalt DCD796 XR is supplied as a complete set with 2 x 5.0Ah Li-ion batteries, multi-voltage charger, belt hook, side magnetic bit holder and a TSTAK heavy-duty kit box.

Features and Benefits:

• 18V XR Li-Ion compact hammer drill driver featuring 5.0Ah XR Li-Ion battery technology
• Brushless Motor Technology for excellent efficiency
• Ultra compact, lightweight design allows use in confined spaces
• Two speed all metal transmission for increased runtime and longer tool life
• Drill Driver and Hammer feature for multiple applications
• 15 position adjustable torque control for consistent screw driving into a variety of materials
• Intelligent trigger design allows for total control of application
• Improved ergonomic design with rubber grip over mould improving users comfort
• Li-Ion battery packs allow for superior insertion and removal with state of charge indicator
• Steel belt hook and magnetic bit holder ensures strong storage solutions
• Part of the intelligent XR Lithium Ion Series designed for efficiency and making applications faster
• Multi-voltage charger for use with 18V, 14.4V and 10.8V XR Li-Ion battery packs

Typical Applications:

Rotary hammer drills can combine rotation with a hammer action, which allows you to drill through tough materials. SDS are used in a similarly way, but the slotted chuck drive system means they are designed to use specialist drill bits. Many models of drills have a mode selection which will allow you to choose between a rotary action, hammer function or both.
Cordless hammer drills are employed in many fields, such as:
• Construction works
• Demolition works
• Plumbing systems installation
• Electrical systems installation
• Carpentry industry

FAQs:

What do I get in the set?
The DeWalt DCD796 XR is supplied with:
• 2 x 5.0Ah Li-ion batteries
• Multi-voltage charger
• Belt hook
• Side magnetic bit holder
• TSTAK heavy-duty kit box.
Do you stock replacement batteries for this drill?
The drill is compatible with all 18V XR series and FLEXVOLT 18V/54V batteries. Compatible replacement batteries can be found in DeWalt Power Tool Batteries
above
How long does it take to fully charge the battery?
Full charging of the battery takes approx. 75 mins. For more information please see Battery Charging Times document attached


Specifications

Attribute Value
Brand DeWALT
Chuck Size 13 mm
Battery Type Li-Ion
Brushed/Brushless Motor Brushless
Drilling Capacity Wood 38 mm
Number of Batteries 2
Series XR
Drilling Capacity Metal 13 mm
Orientation Straight
Corded/Cordless Cordless
Chuck Type Keyless
Battery Capacity 5 Ah
Drill Type Hammer Drill
Voltage Rating 18 V
Model Number DCD796P2-GB
Checking stock...
IDR
8,404,416.14
Out of stock
Price Each
Unit(s)Per Unit(IDR)
18,404,416.14
*price per unit indicative
"DeWALT XR Keyless 18V Cordless Hammer Drill" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda