18V XRP LI-ION HAMMER DRILL 2 X 4.0AH
- RS Stock No.:
- 7694031
- Mfr. Prt No.:
- DCD985M2-GB
- Brand:
- DeWALT

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7694031 |
| Product description | 18V XRP LI-ION HAMMER DRILL 2 X 4.0AH |
| Manufacturer / Brand | DeWALT |
| Manufacturer part number | DCD985M2-GB |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7694031 |
| Product description | 18V XRP LI-ION HAMMER DRILL 2 X 4.0AH |
| Manufacturer / Brand | DeWALT |
| Manufacturer part number | DCD985M2-GB |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jun 29, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
18V XR LI-ION PREMIUM HAMMER DRILL DRIVER
The Dewalt 18V XR Premium Hammer Drill Driver has been engineered to be heavy-duty yet designed to be comfortable. The sturdy construction and 3 speed all metal transmission makes this drill perfect for use at any job site. It features 22 adjustable torque positions for consistent and precise screw driving into various materials with different screw sizes. The hammer drill function is ideal for light drilling into masonry and concrete. The ergonomically shaped rubber handle helps reduce fatigue during repetitive usage.
DeWalt Drills
Features and Benefits:
• 18V XR Li-Ion XRP hammer drill driver featuring XR 4.0Ah Li-Ion battery technology
• Tough 3 speed all metal transmission for increased runtime and longer tool life
• 22 position adjustable torque control for optimised precision when screw driving
• 13mm ratcheting keyless chuck with automatic spindle lock for fast bit changes
• Efficient intelligent trigger allowing total control over all applications
• LED with delay feature for improved visibility and flashlight functionality
• Improved grip design providing greater application control and maximum comfort
• Li-Ion battery packs allow for superior insertion and removal with state of charge indicator
• Steel belt hook and magnetic bit holder ensure strong storage solutions
• Multi-voltage charger for use with 18V, 14.4V and 10.8V XR Li-Ion battery packs
• Part of the intelligent XR Lithium Ion Series designed for efficiency and making applications faster
Typical Application:
Cordless drills are appropriate for wide range applications such as drilling holes, driving nuts and bolts etc. They are ideal for household and heavy construction jobs and typically used by:
• Builders
• Electricians
• Car Mechanics
• Plumbers
• Roof Installers
• DIY enthusiasts
Supplied with:
• 2 x 4.0 Ah XR Li-Ion battery packs
• Multi-Voltage XR charger
• Belt hook
• Magnetic bit holder
• Multi-position side handle
• Heavy-duty plastic case
FAQs:
How many batteries are included in the set?
There are 2 batteries supplied with this drill driver.
Do you stock replacement batteries?
Yes, for replacement batteries please see 769-4021.
Is the chuck replaceable?
Yes, the chuck is replaceable and its part number is N242399 (not available in RS Components).
Specifications
| Attribute | Value |
| Brand | DeWALT |
| Chuck Size | 13 mm |
| Battery Type | Li-Ion |
| Brushed/Brushless Motor | Brushed |
| Type | Combi Drill |
| Drilling Capacity Wood | 50 mm |
| Wattage | 500 W |
| Max Speed | 2000 rpm |
| Number of Batteries | 2 |
| Drilling Capacity Masonry | 16 mm |
| Drilling Capacity Metal | 13 mm |
| Number of Gears | 3 |
| Series | DCD |
| Orientation | Straight |
| Corded/Cordless | Cordless |
| Chuck Type | Keyless |
| Plug Type | Type G - British 3-pin |
| Battery Capacity | 4 Ah |
| Drill Type | Drill Driver |
| Voltage Rating | 18 V |
| Model Number | DCD985M2-GB |