DeWALT Keyless 18V Cordless Body Only Drill Driver

RS Stock No.:
1443567
Mfr. Prt No.:
DCD991NT-XJ
Brand:
DeWALT

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1443567
Product description DeWALT Keyless 18V Cordless Body Only Drill Driver
Manufacturer / Brand DeWALT
Manufacturer part number DCD991NT-XJ
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
RS stock number 1443567
Product description DeWALT Keyless 18V Cordless Body Only Drill Driver
Manufacturer / Brand DeWALT
Manufacturer part number DCD991NT-XJ

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

DeWalt Drills

DeWALT 18V XR PREMIUM DRILL DRIVER (DCD991NT)

DeWALT DCD991NT brushless drill driver has three speeds, all metal high performance transmission that has been optimised for fast application speeds and improved run-time. The high power, high efficiency brushless motor delivers more run time over brushed motors. Offers a 13 mm quick-release chuck with a lock with automatic shaft locking allowing quick tool change. Also fitted with an LED light that provides lighting in dark or confined spaces.

Note

Battery and Charger not Included

Features and Benefits:

Supplied with:

• DCD991NT Cordless Drill Driver
• Belt Hook
• Magnetic tool holder
• Adjustable side handle
• Durable case

Typical Applications:

Cordless drills are appropriate for wide range applications such as drilling holes, driving nuts and bolts etc. They are ideal for household and heavy construction jobs and typically used by:
• Builders
• Electricians
• Car Mechanics
• Plumbers
• Roof Installers
• DIY enthusiasts

FAQs:

How many batteries are included in the set?
The DCD991NT is a bare unit set only and does not include batteries or charger.

Do you stock replacement batteries?
Yes, for compatible batteries please see stock number 888-3670.

Is the chuck replaceable?
Yes, the chuck is replaceable but the part is not available in RS Components.


Specifications

Attribute Value
Brand DeWALT
Drill Type Body Only Drill Driver
Drilling Capacity Wood 55 mm
Battery Capacity 5 Ah
Wattage 820 W
Max Speed 2000 rpm
Voltage Rating 18 V
Number of Batteries 0
Drive Shape Round
Model Number DCD991
Drilling Capacity Metal 15 mm
Orientation Straight
Chuck Size 13 mm
Battery Type Li-Ion
Brushed/Brushless Motor Brushless
Corded/Cordless Cordless
Type Drill Driver
Chuck Type Keyless
Checking stock...
IDR
4,615,684.45
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,615,684.45
*price per unit indicative
"DeWALT Keyless 18V Cordless Body Only Drill Driver" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda