RS PRO HSS Twist Drill Bit, 0.85mm x 30 mm

RS Stock No.:
7877355
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
RS stock number 7877355
Product description RS PRO HSS Twist Drill Bit, 0.85mm x 30 mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

HSS Jobber Drill

Professional range of HSS angles jobber drills for use on alloy steel, hardened steel, stainless steel, cast iron & titanium.

DIN338.
Bright Finish with split point


Specifications

Attribute Value
Brand RS PRO
Overall Length 30 mm
Drill Bit Type Twist Drill Bit
Diameter 0.85 mm
Material HSS
Checking stock...
IDR
152,090.50
Out of stock
Price Tube (1 Tube of 5)
Tube(s)Per Tube(IDR)Per Unit(IDR)
1152,090.5030,418.10
*price per unit indicative
"RS PRO HSS Twist Drill Bit, 0.85mm x 30 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda