Dormer HSCo Twist Drill Bit, 6.5mm x 70 mm
- RS Stock No.:
- 6950658
- Mfr. Prt No.:
- A9206.5
- Brand:
- Dormer

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6950658 |
| Product description | Dormer HSCo Twist Drill Bit, 6.5mm x 70 mm |
| Manufacturer / Brand | Dormer |
| Manufacturer part number | A9206.5 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 2, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
HSCo Straight Shank Parabolic Flute Stub Drill (A920)
HSCo high performance Jobber length drill for machining deep holes in most materials up to x3 diameter.
Parabolic flute design enables rapid chip evacuation
Allows greater drilling depths without the need for 'pecking'
130° special point geometry for excellent centring capability and reduced thrust requirements
Thicker web design gives increased structural strength resulting in a much lower risk of drill breakage
Manufactured to DIN1897 standards
Specifications
| Attribute | Value |
| Brand | Dormer |
| Overall Length | 70 mm |
| Drill Bit Type | Twist Drill Bit |
| Diameter | 6.5 mm |
| Material | HSCo |